+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42461

Screwdriver: precision; 6-angles socket; Blade length: 60mm


Manufacturer: WIHA

Manufacturer part number:
42461
TME Symbol:
WIHA.42461

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
6-angles socket
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Socket size - inch
HEX 7/32"
Gross weight27.67 g
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42461
7 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts