+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42465

Screwdriver: precision; Pentalobe; PL2; Blade length: 40mm

Manufacturer: WIHA

Manufacturer part number:
42465
TME Symbol:
WIHA.42465

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Pentalobe
Bit size
PL2
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight12.4 g
EAN code4010995424657
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42465
2 in TME stock
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 16.28 USD
Net price for quantities from 5 pcs - 15.70 USDGross price for quantities from 5 pcs - 15.70 USD
Net price for quantities from 10 pcs - 14.65 USDGross price for quantities from 10 pcs - 14.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs