+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42466

Screwdriver: precision; Pentalobe; PL3; Blade length: 40mm


Manufacturer: WIHA

Manufacturer part number:
42466
TME Symbol:
WIHA.42466

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Pentalobe
Bit size
PL3
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight11.6 g
EAN code4010995424664
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42466
6 in TME stock
Net price for quantities from 1 pcs - 13.74 USDGross price for quantities from 1 pcs - 13.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs