+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42470

Screwdriver: precision; Y (TP); Blade length: 40mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
42470
TME Symbol:
WIHA.42470

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Y (TP)
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Bit size
Y000
Gross weight12.25 g
EAN code4010995424701
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42470
3 in TME stock
Net price for quantities from 1 pcs - 16.12 USDGross price for quantities from 1 pcs - 16.12 USD
Net price for quantities from 5 pcs - 15.55 USDGross price for quantities from 5 pcs - 15.55 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.