+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42474

Screwdriver: precision; Torx®; TX01; Blade length: 40mm

Manufacturer: WIHA

Manufacturer part number:
42474
TME Symbol:
WIHA.42474

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX01
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight12.56 g
EAN code4010995424749

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42474
8 in TME stock
Net price for quantities from 1 pcs - 11.55 USDGross price for quantities from 1 pcs - 11.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs