+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | precision | |
Kind of bit | Torx® | |
Bit size | TX05 | |
Blade length | 40mm | |
Overall length | 134mm | |
Manufacturer series | PicoFinish® | |
Blade material | chrome vanadium molybdenum steel |