+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42480

Screwdriver: precision; Torx®; TX07; Blade length: 40mm


Manufacturer: WIHA

Manufacturer part number:
42480
TME Symbol:
WIHA.42480

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX07
Blade length
40mm
Overall length
140mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight16.91 g
EAN code4010995424800

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42480
1 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs