+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42482

Screwdriver: precision; Torx®; TX09; Blade length: 50mm

Manufacturer: WIHA

Manufacturer part number:
42482
TME Symbol:
WIHA.42482

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX09
Blade length
50mm
Overall length
150mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight18.99 g
EAN code4010995424824

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42482
2 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 5 pcs - 9.30 USDGross price for quantities from 5 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.68 USDGross price for quantities from 10 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs