+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42485

Screwdriver: precision; Torx®; TX20; Blade length: 60mm

Manufacturer: WIHA

Manufacturer part number:
42485
TME Symbol:
WIHA.42485

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX20
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight24.92 g
EAN code4010995424855

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42485
2 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 3 pcs - 9.69 USDGross price for quantities from 3 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs