+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43022

Wrench: flat-set; insulated; steel; 1kVAC; 20pcs.

Manufacturer: WIHA

Manufacturer part number:
43022
TME Symbol:
WIHA.43022

Specification

Manufacturer
WIHA
Type of wrench
flat - set
Kind of wrench
insulated
Material
steel
Max. operating voltage
1kV AC
Quantity in set/package
20pcs.
Conform to the norm
EN 60900 VDE
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight4.3913 kg
EAN code4010995430221

WATCH VIDEO

See other products in this category: Wrenches Sets WIHA,
*
43022
2 in TME stock
Net price for quantities from 1 set - 555.41 USDGross price for quantities from 1 set - 555.41 USD
Net price for quantities from 5 set - 535.57 USDGross price for quantities from 5 set - 535.57 USD
Net price for quantities from 10 set - 519.70 USDGross price for quantities from 10 set - 519.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.