+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43059

Extension; insulated; 1/4"; 75mm; ElectricVario


Manufacturer: WIHA

Manufacturer part number:
43059
TME Symbol:
WIHA.43059

Specification

Manufacturer
WIHA
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/4"
Length
75mm
Trade name
ElectricVario
Gross weight41.8 g
EAN code4010995430597
See other products in this category: Socket Wrenches WIHA,
*
43059
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.16 USDGross price for quantities from 1 pcs - 28.16 USD
Net price for quantities from 5 pcs - 27.16 USDGross price for quantities from 5 pcs - 27.16 USD
Net price for quantities from 10 pcs - 26.35 USDGross price for quantities from 10 pcs - 26.35 USD