+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43060

Extension; insulated; 1/4"; 150mm


Manufacturer: WIHA

Manufacturer part number:
43060
TME Symbol:
WIHA.43060

Specification

Manufacturer
WIHA
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/4"
Length
0.15m
Gross weight77.79 g
EAN code4010995430603
See other products in this category: Socket Wrenches WIHA,
*
43060
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.00 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 5 pcs - 31.82 USDGross price for quantities from 5 pcs - 31.82 USD
Net price for quantities from 10 pcs - 31.11 USDGross price for quantities from 10 pcs - 31.11 USD