+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43061

Wrench: adjustable; insulated; Jaw capacity: 30mm; 1kVAC

Manufacturer: WIHA

Manufacturer part number:
43061
TME Symbol:
WIHA.43061

Specification

Manufacturer
WIHA
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
30mm
Overall length
250mm
Conform to the norm
EN 60900
Max. operating voltage
1kV AC
Gross weight496.9 g
EAN code4010995430610
See other products in this category: Adjustable Wrenches WIHA,
*
43061
5 in TME stock
Net price for quantities from 1 pcs - 59.51 USDGross price for quantities from 1 pcs - 59.51 USD
Net price for quantities from 5 pcs - 57.39 USDGross price for quantities from 5 pcs - 57.39 USD
Net price for quantities from 10 pcs - 55.26 USDGross price for quantities from 10 pcs - 55.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.