+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43065

Socket: 6-angles; insulated,socket spanner; HEX 8mm; 3/8"

Manufacturer: WIHA

Manufacturer part number:
43065
TME Symbol:
WIHA.43065

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
IEC 60900 VDE
Gross weight31.94 g
EAN code4010995430658
See other products in this category: Socket Wrenches WIHA,
*
43065
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD