+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43089

Socket: 6-angles; insulated,socket spanner; HEX 5mm; 1/4"

Manufacturer: WIHA

Manufacturer part number:
43089
TME Symbol:
WIHA.43089

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
42mm
Conform to the norm
IEC 60900
Trade name
ElectricVario
Gross weight14.1 g
EAN code4010995430894

WATCH VIDEO

See other products in this category: Socket Wrenches WIHA,
*
43089
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 5 pcs - 15.27 USDGross price for quantities from 5 pcs - 15.27 USD
Net price for quantities from 10 pcs - 14.70 USDGross price for quantities from 10 pcs - 14.70 USD