+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10102

Socket: 6-angles; insulated,socket spanner; HEX 5.5mm; 1/4"

Manufacturer: WIHA

Manufacturer part number:
10102
TME Symbol:
WIHA.43090

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
42mm
Conform to the norm
IEC 60900
Trade name
ElectricVario
Gross weight14.54 g
EAN code4010995430900
See other products in this category: Socket Wrenches WIHA,
*
10102
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.79 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 5 pcs - 15.22 USDGross price for quantities from 5 pcs - 15.22 USD
Net price for quantities from 10 pcs - 14.66 USDGross price for quantities from 10 pcs - 14.66 USD