+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43091

Socket: 6-angles; insulated,socket spanner; HEX 6mm; 1/4"

Manufacturer: WIHA

Manufacturer part number:
43091
TME Symbol:
WIHA.43091

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
42mm
Conform to the norm
IEC 60900
Trade name
ElectricVario
Gross weight14.8 g
EAN code4010995430917

WATCH VIDEO

See other products in this category: Socket Wrenches WIHA,
*
43091
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.86 USDGross price for quantities from 1 pcs - 15.86 USD
Net price for quantities from 5 pcs - 15.29 USDGross price for quantities from 5 pcs - 15.29 USD
Net price for quantities from 10 pcs - 14.73 USDGross price for quantities from 10 pcs - 14.73 USD