+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43105

Socket: hex key-bit; insulated; HEX 4mm; 3/8"

Manufacturer: WIHA

Manufacturer part number:
43105
TME Symbol:
WIHA.43105

Specification

Manufacturer
WIHA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 4mm
Holder socket size - inch
3/8"
Conform to the norm
IEC 60900
Gross weight50 g
EAN code4010995431051
See other products in this category: Socket Wrenches WIHA,
*
43105
0 in TME stock
Net price for quantities from 1 pcs - 29.68 USDGross price for quantities from 1 pcs - 29.68 USD
Net price for quantities from 5 pcs - 28.62 USDGross price for quantities from 5 pcs - 28.62 USD
Net price for quantities from 10 pcs - 27.56 USDGross price for quantities from 10 pcs - 27.56 USD
No. of pieces (Multiplicity: 1)