+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43126

Wrench: torque; insulated; 288mm; 5÷25Nm; 1/4"


Manufacturer: WIHA

Manufacturer part number:
43126
TME Symbol:
WIHA.43126

Specification

Manufacturer
WIHA
Type of wrench
torque
Kind of wrench
insulated
Overall length
288mm
Torque
5...25Nm
Holder socket size - inch
1/4"
Gross weight590 g
EAN code4010995431266
See other products in this category: Torque Wrenches WIHA,
*
43126
0 in TME stock
Net price for quantities from 1 pcs - 473.19 USDGross price for quantities from 1 pcs - 473.19 USD
Net price for quantities from 5 pcs - 456.29 USDGross price for quantities from 5 pcs - 456.29 USD
Net price for quantities from 10 pcs - 439.39 USDGross price for quantities from 10 pcs - 439.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.