+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43158

Tools set: screwdriver bits; insulated; PlusMinus PZ-type,slot

Manufacturer: WIHA

Manufacturer part number:
43158
TME Symbol:
WIHA.43158

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type, slot
Max. operating voltage
1kV AC
Material
Chrom-molybdenum steel
Conform to the norm
EN 60900
Kind of holder
hexagonal
Overall length
75mm
Bit size
PZ1/SL, PZ2/SL
Bit size
SL 2.5, SL 3.5, SL 5.5, SL 6.5
Holder socket size - mm
6mm
Torque
max. 5.5Nm
Quantity in set/package
6pcs.
Related items
WIHA.590T101, WIHA.590T102, WIHA.590T103, WIHA.2872, WIHA.2872T18, WIHA.44318, WIHA.44351
Trade name
ElectricVario
Tools application
  • for grip slimTorque Wiha
  • for grip slimVario Wiha
Gross weight105.3 g
EAN code4010995431587

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
*
43158
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 47.81 USDGross price for quantities from 1 set - 47.81 USD
Net price for quantities from 5 set - 46.10 USDGross price for quantities from 5 set - 46.10 USD
Net price for quantities from 10 set - 44.40 USDGross price for quantities from 10 set - 44.40 USD