+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43162

Tools set: screwdriver bits; insulated; 1kVAC; Holder: hexagonal


Manufacturer: WIHA

Manufacturer part number:
43162
TME Symbol:
WIHA.43162

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of screwdriver
insulated
Kind of bit
Phillips, PlusMinus PZ-type, Pozidriv®, slot, Torx®
Max. operating voltage
1kV AC
Material
Chrom-molybdenum steel
Conform to the norm
EN 60900
Kind of holder
hexagonal
Overall length
75mm
Bit size
PZ1/SL, PZ2/SL
Bit size
PH1, PZ1, PH2, PZ2, SL 3.5, SL 5.5, TX10, TX15, TX20, TX25
Holder socket size - mm
6mm
Torque
max. 5.5Nm
Quantity in set/package
15pcs.
Related items
WIHA.590T101, WIHA.590T102, WIHA.590T103, WIHA.2872, WIHA.2872T18, WIHA.44318, WIHA.44351
Trade name
ElectricVario
Tools application
  • for grip slimTorque Wiha
  • for grip slimVario Wiha
Gross weight194.06 g
EAN code4010995431624

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
*
43162
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 91.65 USDGross price for quantities from 1 set - 91.65 USD
Net price for quantities from 5 set - 88.38 USDGross price for quantities from 5 set - 88.38 USD
Net price for quantities from 10 set - 85.76 USDGross price for quantities from 10 set - 85.76 USD