+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43370

Screwdriver: precision; Phillips; PH00; Blade length: 40mm

Manufacturer: WIHA

Manufacturer part number:
43370
TME Symbol:
WIHA.43370

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight17.12 g
EAN code4010995433703
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43370
2 in TME stock
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 5 pcs - 9.71 USDGross price for quantities from 5 pcs - 9.71 USD
Net price for quantities from 10 pcs - 9.42 USDGross price for quantities from 10 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.