+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43449

Screwdriver: insulated-set; insulated; PlusMinus PZ-type,slot


Manufacturer: WIHA

Manufacturer part number:
43449
TME Symbol:
WIHA.43449

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type, slot
Bit size
SL 5.5
Bit size
PZ1/SL, PZ2/SL
Manufacturer series
SoftFinish® electric slimVario
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
4pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight137.4 g
EAN code4010995434496

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
43449
3 in TME stock
Net price for quantities from 1 pcs - 46.46 USDGross price for quantities from 1 pcs - 46.46 USD
Net price for quantities from 5 pcs - 44.80 USDGross price for quantities from 5 pcs - 44.80 USD
Net price for quantities from 10 pcs - 43.47 USDGross price for quantities from 10 pcs - 43.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs