+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43467

Wrench-set; 6-angles,insulated,socket spanner; steel; 1/4"

Manufacturer: WIHA

Manufacturer part number:
43467
TME Symbol:
WIHA.43467

Specification

Manufacturer
WIHA
Type of tool
wrench - set
Kind of wrench
6-angles, insulated, socket spanner
Material
steel
Holder socket size - inch
1/4"
Max. operating voltage
1kV AC
Quantity in set/package
13pcs.
Conform to the norm
EN 60900 VDE
Trade name
ElectricVario
Kit contents
  • 6-angles sockets 1/4"
  • screwdriving grip
Gross weight483.1 g
EAN code4010995434670

WATCH VIDEO

See other products in this category: Wrenches Sets WIHA,
*
43467
1 in TME stock
Net price for quantities from 1 set - 213.04 USDGross price for quantities from 1 set - 213.04 USD
Net price for quantities from 5 set - 205.43 USDGross price for quantities from 5 set - 205.43 USD
Net price for quantities from 10 set - 199.34 USDGross price for quantities from 10 set - 199.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.