+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43672

Screwdriver: precision; slot; 3x0.5mm; Blade length: 50mm; ESD


Manufacturer: WIHA

Manufacturer part number:
43672
TME Symbol:
WIHA.43672

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
3x0.5mm
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight19.36 g
EAN code4010995436728
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43672
15 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 10 pcs - 8.66 USDGross price for quantities from 10 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs