+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43680

Screwdriver: precision; hex key; HEX 0.9mm; Blade length: 40mm


Manufacturer: WIHA

Manufacturer part number:
43680
TME Symbol:
WIHA.43680

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 0.9mm
Blade length
40mm
Overall length
134mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight13.18 g
EAN code4010995436803
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43680
0 in TME stock
Net price for quantities from 1 pcs - 10.48 USDGross price for quantities from 1 pcs - 10.48 USD
Net price for quantities from 5 pcs - 10.10 USDGross price for quantities from 5 pcs - 10.10 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs