+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43685

Screwdriver: precision; hex key; HEX 3mm; Blade length: 60mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43685
TME Symbol:
WIHA.43685

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 3mm
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight24.5 g
EAN code4010995436858
See other products in this category: Precision Screwdrivers WIHA
*
43685
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs