+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43686

Screwdriver: precision; 6-angles socket; HEX 2.5mm; ESD


Manufacturer: WIHA

Manufacturer part number:
43686
TME Symbol:
WIHA.43686

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 2.5mm
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight23.77 g
EAN code4010995436865
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43686
4 in TME stock
Net price for quantities from 1 pcs - 14.64 USDGross price for quantities from 1 pcs - 14.64 USD
Net price for quantities from 5 pcs - 14.12 USDGross price for quantities from 5 pcs - 14.12 USD
Net price for quantities from 10 pcs - 13.60 USDGross price for quantities from 10 pcs - 13.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts