+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43689

Screwdriver: precision; 6-angles socket; HEX 4mm; ESD


Manufacturer: WIHA

Manufacturer part number:
43689
TME Symbol:
WIHA.43689

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 4mm
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight26.04 g
EAN code4010995436896
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43689
9 in TME stock
Net price for quantities from 1 pcs - 16.65 USDGross price for quantities from 1 pcs - 16.65 USD
Net price for quantities from 5 pcs - 16.05 USDGross price for quantities from 5 pcs - 16.05 USD
Net price for quantities from 10 pcs - 15.46 USDGross price for quantities from 10 pcs - 15.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs