+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43702

Screwdriver: precision; Torx®; TX09; Blade length: 50mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43702
TME Symbol:
WIHA.43702

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX09
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight19.19 g
EAN code4010995437022

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43702
5 in TME stock
Net price for quantities from 1 pcs - 11.54 USDGross price for quantities from 1 pcs - 11.54 USD
Net price for quantities from 5 pcs - 11.13 USDGross price for quantities from 5 pcs - 11.13 USD
Net price for quantities from 10 pcs - 10.72 USDGross price for quantities from 10 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts