+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43704

Screwdriver: precision; Torx®; TX15; Blade length: 60mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43704
TME Symbol:
WIHA.43704

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX15
Blade length
60mm
Overall length
150mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight22.18 g
EAN code4010995437046

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43704
1 in TME stock
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts