+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43706

Screwdriver: precision; Blade length: 50mm; Overall len: 150mm

Manufacturer: WIHA

Manufacturer part number:
43706
TME Symbol:
WIHA.43706

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Tip width
3.5mm
Tools application
For lifting tight parts on circuit boards
Conform to the norm
IEC 61340-5-1
Gross weight20.67 g
EAN code4010995437060
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43706
4 in TME stock
Net price for quantities from 1 pcs - 14.27 USDGross price for quantities from 1 pcs - 14.27 USD
Net price for quantities from 5 pcs - 13.77 USDGross price for quantities from 5 pcs - 13.77 USD
Net price for quantities from 10 pcs - 13.26 USDGross price for quantities from 10 pcs - 13.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.