+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43879

Tools set: general purpose; bag; 29pcs.


Manufacturer: WIHA

Manufacturer part number:
43879
TME Symbol:
WIHA.43879

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of package
bag
Quantity in set/package
29pcs.
Kit contents
  • Allen keys
  • half round pliers for gripping and bending, length 200mm
  • insulated screwdrivers
  • key for control cabinets
  • precision screwdrivers
  • side cutters
  • stripping tool
  • voltage tester
Gross weight6.0446 kg
EAN code4010995438791
See other products in this category: Tool Sets WIHA,
*
43879
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 447.58 USDGross price for quantities from 1 set - 447.58 USD
Net price for quantities from 5 set - 431.60 USDGross price for quantities from 5 set - 431.60 USD
Net price for quantities from 10 set - 399.63 USDGross price for quantities from 10 set - 399.63 USD