+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43882

Screwdriver: precision; square,Phillips; RB0,PH00; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
43882
TME Symbol:
WIHA.43882

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Phillips, square
Bit size
PH00, RB0
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Gross weight12.27 g
EAN code4010995438821
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43882
4 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs