+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43895

Screwdriver: universal-set; with bit magazine; 13pcs.


Manufacturer: WIHA

Manufacturer part number:
43895
TME Symbol:
WIHA.43895

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, square, Torx®
Bit size
PH0, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, RB2, PH3, SL 4, SL 6, TX06, TX08, TX10, TX15, TX20, TX25, TX27, TX30
Version
with bit magazine
Number of bits
13pcs.
Screwdriver features
  • oool is compatible with Wiha double bits only.
  • spare bits placed inside the handle
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight232.4 g
EAN code4010995438951

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
*
43895
4 in TME stock
Net price for quantities from 1 set - 62.77 USDGross price for quantities from 1 set - 62.77 USD
Net price for quantities from 5 set - 60.53 USDGross price for quantities from 5 set - 60.53 USD
Net price for quantities from 10 set - 57.84 USDGross price for quantities from 10 set - 57.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.