+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44163

Wrench: torque; insulated; 290mm; 5÷25Nm; 3/8"; 1kV


Manufacturer: WIHA

Manufacturer part number:
44163
TME Symbol:
WIHA.44163

Specification

Manufacturer
WIHA
Type of wrench
torque
Kind of wrench
insulated
Length
290mm
Torque
5...25Nm
Holder socket size - inch
3/8"
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV
Gross weight662.2 g
EAN code4010995441630
See other products in this category: Torque Wrenches WIHA,
*
44163
1 in TME stock
Net price for quantities from 1 pcs - 471.86 USDGross price for quantities from 1 pcs - 471.86 USD
Net price for quantities from 5 pcs - 455.00 USDGross price for quantities from 5 pcs - 455.00 USD
Net price for quantities from 10 pcs - 441.53 USDGross price for quantities from 10 pcs - 441.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.