+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44661

Wrench: combination spanner-set; rattle; 12pcs.


Manufacturer: WIHA

Manufacturer part number:
44661
TME Symbol:
WIHA.44661

Specification

Manufacturer
WIHA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.8341 kg
EAN code4010995446611
See other products in this category: Wrenches Sets WIHA,
*
44661
1 in TME stock
Net price for quantities from 1 set - 194.62 USDGross price for quantities from 1 set - 194.62 USD
Net price for quantities from 5 set - 181.64 USDGross price for quantities from 5 set - 181.64 USD
Net price for quantities from 10 set - 168.67 USDGross price for quantities from 10 set - 168.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.