+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45244

Wrench: combination spanner-set; rattle; 7pcs.

Manufacturer: WIHA

Manufacturer part number:
45244
TME Symbol:
WIHA.45244

Specification

Manufacturer
WIHA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
7pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 15mm
  • 17mm
  • 19mm
Gross weight1.1961 kg
EAN code4010995452445
See other products in this category: Wrenches Sets WIHA,
*
45244
0 in TME stock
Net price for quantities from 1 set - 105.46 USDGross price for quantities from 1 set - 105.46 USD
Net price for quantities from 5 set - 98.43 USDGross price for quantities from 5 set - 98.43 USD
Net price for quantities from 10 set - 91.40 USDGross price for quantities from 10 set - 91.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.