+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45690

Screwdriver: torque; 0.1÷0.6Nm; Kit: screwdriver bits


Manufacturer: WIHA

Manufacturer part number:
45690
TME Symbol:
WIHA.45690

Specification

Manufacturer
WIHA
Type of screwdriver
torque
Torque
0.1...0.6Nm
Kit contents
screwdriver bits
Gross weight731.6 g
EAN code4010995456900
See other products in this category: Torque screwdrivers WIHA,
*
45690
0 in TME stock
Net price for quantities from 1 set - 245.34 USDGross price for quantities from 1 set - 245.34 USD
Net price for quantities from 3 set - 205.68 USDGross price for quantities from 3 set - 205.68 USD
Net price for quantities from 5 set - 190.99 USDGross price for quantities from 5 set - 190.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.