+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45700

Torch: LED headtorch; IPX6; dustproof enclosure,waterproof; 10h


Manufacturer: WIHA

Manufacturer part number:
45700
TME Symbol:
WIHA.45700

Specification

Manufacturer
WIHA
Type of torch
LED headtorch
IP rating
IPX6
Luminosity
140lm/350lm/500lm
Number of diodes
2
Nominal life
10h
Range
69m
Mechanical impact resistance
IK07
Operating temperature
-10...25°C
Light source features
  • dustproof enclosure
  • waterproof
Power supply
  • rechargeable battery Li-Ion 3,7V 2000mAh x1
Kit contents
  • strap
  • torch
Gross weight197.3 g
Certificates
EAN code4010995457006
See other products in this category: Torches WIHA,
*
45700
2 in TME stock
Net price for quantities from 1 pcs - 90.36 USDGross price for quantities from 1 pcs - 90.36 USD
Net price for quantities from 5 pcs - 86.97 USDGross price for quantities from 5 pcs - 86.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible