+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45795

Tools set: general purpose; case; for electricians,for diy; 1kV


Manufacturer: WIHA

Manufacturer part number:
45795
TME Symbol:
WIHA.45795

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of package
case
Bag material
plastic
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Version
with wheels
Manufacturer series
XL 2
Kind of tool
insulated
Quantity in set/package
60pcs.
Tools application
  • for diy
  • for electricians
Gross weight13.0318 kg
EAN code4010995457952

WATCH VIDEO

See other products in this category: Tool Sets WIHA,
See other products from this series.:
*
45795
7 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 650.18 USDGross price for quantities from 1 set - 650.18 USD