+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46855

Socket: Torx®-bit; Torx®; TX10; 3/8"; 75mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46855
TME Symbol:
WIHA.46855

Specification

Manufacturer
WIHA
Type of socket
Torx® - bit
Kind of bit
Torx®
Bit size
TX10
Holder socket size - inch
3/8"
Socket length
75mm
Gross weight55.64 g
EAN code4010995468552
See other products in this category: Socket Wrenches WIHA,
*
46855
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.51 USDGross price for quantities from 1 pcs - 42.51 USD
Net price for quantities from 3 pcs - 39.58 USDGross price for quantities from 3 pcs - 39.58 USD