+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46868

Socket: Torx®-bit; Torx®; TX30; 1/4"; 65mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46868
TME Symbol:
WIHA.46868

Specification

Manufacturer
WIHA
Type of socket
Torx® - bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Socket length
65mm
Gross weight24.99 g
EAN code4010995468682
See other products in this category: Socket Wrenches WIHA,
*
46868
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.05 USDGross price for quantities from 1 pcs - 36.05 USD
Net price for quantities from 3 pcs - 33.57 USDGross price for quantities from 3 pcs - 33.57 USD