+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46869

Socket: 6-angles; HEX 8mm; 3/8"; Socket bit length: 75mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46869
TME Symbol:
WIHA.46869

Specification

Manufacturer
WIHA
Type of socket
6-angles
Bit size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
75mm
Gross weight57.79 g
EAN code4010995468699
See other products in this category: Socket Wrenches WIHA,
*
46869
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.22 USDGross price for quantities from 1 pcs - 43.22 USD
Net price for quantities from 3 pcs - 40.24 USDGross price for quantities from 3 pcs - 40.24 USD