+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46960

Tools set: screwdriver bits; bag; 1/4"; 40pcs.


Manufacturer: WIHA

Manufacturer part number:
46960
TME Symbol:
WIHA.46960

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Holder socket size - inch
1/4"
Quantity in set/package
40pcs.
Kit contents
  • adapter
  • rattle
  • screwdriver bits
  • screwdriving grip
  • socket bits
Gross weight564.63 g
See other products in this category: Screwdriver Bits Sets WIHA,
*
46960
3 in TME stock
Net price for quantities from 1 set - 70.15 USDGross price for quantities from 1 set - 70.15 USD
Net price for quantities from 5 set - 67.73 USDGross price for quantities from 5 set - 67.73 USD
Net price for quantities from 10 set - 65.31 USDGross price for quantities from 10 set - 65.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.