+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47007

Screwdriver: torque; 124.7mm; 1.2Nm; EasyTorque 2; ±10%

NEW

Manufacturer: WIHA

Manufacturer part number:
47007
TME Symbol:
WIHA.47007

Specification

Manufacturer
WIHA
Type of screwdriver
torque
Overall length
124.7mm
Torque
1.2Nm
Manufacturer series
EasyTorque 2
Screwdriver features
multicomponent handle
Measurement accuracy
±10%
Conform to the norm
ISO 6789
Gross weight118 g
EAN code4010995470074
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
47007
0 in TME stock
Net price for quantities from 1 pcs - 34.21 USDGross price for quantities from 1 pcs - 34.21 USD
Net price for quantities from 3 pcs - 31.85 USDGross price for quantities from 3 pcs - 31.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.