+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47035

Socket: 6-angles; socket spanner; 1/4"; 150mm; 6pcs.


Manufacturer: WIHA

Manufacturer part number:
47035
TME Symbol:
WIHA.47035

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Key features
colour coding makes it easy to recognize the keys
Overall length
150mm
Quantity in set/package
6pcs.
Spanner size
  • 5.5mm
  • 6mm
  • 7mm
  • 8mm
  • 10mm
  • 13mm
Gross weight483.6 g
See other products in this category: Wrenches Sets WIHA,
*
47035
1 in TME stock
Net price for quantities from 1 set - 36.64 USDGross price for quantities from 1 set - 36.64 USD
Net price for quantities from 5 set - 35.33 USDGross price for quantities from 5 set - 35.33 USD
Net price for quantities from 10 set - 34.28 USDGross price for quantities from 10 set - 34.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.