+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10139

Screwdriver bit: Phillips; PH0; 1/4"; Overall len: 50mm


Manufacturer: WIHA

Manufacturer part number:
10139
TME Symbol:
WIHA.7041Z/PH0

Specification

Manufacturer
WIHA
Type of screwdriver bit
Phillips
Bit size
PH0
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight7.49 g
EAN code4010995321055
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10139
147 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Packaging method by the manufacturer:
Bag = 5 pcs