+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38613

Screwdriver: insulated-set; insulated; PH1,PH2,SL 3,SL 4,SL 5.5

Manufacturer: WIHA

Manufacturer part number:
38613
TME Symbol:
WIHA.SB283109021

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, PlusMinus PZ-type, slot
Bit size
PH1, PH2, SL 3, SL 4, SL 5.5
Bit size
PZ2/SL
Trade name
ElectricVario
Conform to the norm
IEC 60900:2012 VDE
Max. operating voltage
1kV AC
Kind of package
blister
Holder socket size - mm
6mm
Quantity in set/package
7pcs.
Screwdriver features
  • easy screwdriver tips replacement
  • fan-shaped setting bits for easy removal
  • spare bits placed inside the handle
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight189.5 g
EAN code4010995386139

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
*
38613
6 in TME stock
Net price for quantities from 1 set - 71.73 USDGross price for quantities from 1 set - 71.73 USD
Net price for quantities from 5 set - 69.17 USDGross price for quantities from 5 set - 69.17 USD
Net price for quantities from 10 set - 64.56 USDGross price for quantities from 10 set - 64.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set