+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATWILC3000-MR110CA

Module: IoT; 18.5dBm; IEEE 802.11b/g/n; SDIO,SPI; SMD; 72Mbps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWILC3000-MR110CA
TME Symbol:
WILC3000-MR110CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
IoT
Transmitter output power
18.5dBm
Communictions protocol
IEEE 802.11b/g/n
Receiver sensitivity
-95dBm
Mounting
SMD
Dimensions
22.4x14.7x2mm
Data transfer rate
72Mbps
Frequency
2.412...2.427GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
72pcs.
Supply voltage
  • 1.62...3.6V DC
Interface
  • SDIO
  • SPI
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
ATWILC3000-MR110CA
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD